330 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61E331KA01D

DigiKey Part Number
490-17029-2-ND - Tape & Reel (TR)
490-17029-1-ND - Cut Tape (CT)
490-17029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61E331KA01D
Description
CAP CER 330PF 25V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61E331KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.026
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.08200kr.0.82
50kr.0.05320kr.2.66
100kr.0.04440kr.4.44
500kr.0.03018kr.15.09
1.000kr.0.02593kr.25.93
2.500kr.0.02143kr.53.58
5.000kr.0.01873kr.93.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01498kr.224.70
30.000kr.0.01341kr.402.30
45.000kr.0.01263kr.568.35
75.000kr.0.01176kr.882.00
105.000kr.0.01125kr.1,181.25
150.000kr.0.01077kr.1,615.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750