0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61E104KE14J

DigiKey Part Number
490-14571-2-ND - Tape & Reel (TR)
490-14571-1-ND - Cut Tape (CT)
490-14571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61E104KE14J
Description
CAP CER 0.1UF 25V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61E104KE14J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.095.255
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
50kr.0.10640kr.5.32
100kr.0.09040kr.9.04
500kr.0.06372kr.31.86
1.000kr.0.05545kr.55.45
2.500kr.0.04679kr.116.97
5.000kr.0.04160kr.208.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02931kr.1,465.50
100.000kr.0.02715kr.2,715.00
150.000kr.0.02607kr.3,910.50
250.000kr.0.02488kr.6,220.00
350.000kr.0.02418kr.8,463.00
500.000kr.0.02351kr.11,755.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000