
GRM033R61C223KE84D | |
|---|---|
DigiKey Part Number | 490-7225-2-ND - Tape & Reel (TR) 490-7225-1-ND - Cut Tape (CT) 490-7225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61C223KE84D |
Description | CAP CER 0.022UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C223KE84D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19300 | kr.1.93 |
| 50 | kr.0.12980 | kr.6.49 |
| 100 | kr.0.11060 | kr.11.06 |
| 500 | kr.0.07844 | kr.39.22 |
| 1.000 | kr.0.06861 | kr.68.61 |
| 2.500 | kr.0.05823 | kr.145.57 |
| 5.000 | kr.0.05203 | kr.260.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04312 | kr.646.80 |
| 30.000 | kr.0.03950 | kr.1,185.00 |
| 45.000 | kr.0.03768 | kr.1,695.60 |
| 75.000 | kr.0.03567 | kr.2,675.25 |
| 105.000 | kr.0.03450 | kr.3,622.50 |
| 150.000 | kr.0.03337 | kr.5,005.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

