
GRM033R61C183ME84D | |
|---|---|
DigiKey Part Number | 490-10415-2-ND - Tape & Reel (TR) 490-10415-1-ND - Cut Tape (CT) 490-10415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61C183ME84D |
Description | CAP CER 0.018UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C183ME84D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21900 | kr.2.19 |
| 50 | kr.0.14780 | kr.7.39 |
| 100 | kr.0.12600 | kr.12.60 |
| 500 | kr.0.09014 | kr.45.07 |
| 1.000 | kr.0.07902 | kr.79.02 |
| 2.500 | kr.0.06741 | kr.168.53 |
| 5.000 | kr.0.06042 | kr.302.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05033 | kr.754.95 |
| 30.000 | kr.0.04624 | kr.1,387.20 |
| 45.000 | kr.0.04420 | kr.1,989.00 |
| 75.000 | kr.0.04194 | kr.3,145.50 |
| 105.000 | kr.0.04061 | kr.4,264.05 |
| 150.000 | kr.0.03934 | kr.5,901.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

