
GRM033R61C104KE18J | |
|---|---|
DigiKey Part Number | 490-GRM033R61C104KE18JTR-ND - Tape & Reel (TR) 490-GRM033R61C104KE18JCT-ND - Cut Tape (CT) 490-GRM033R61C104KE18JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61C104KE18J |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C104KE18J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08200 | kr.0.82 |
| 50 | kr.0.05320 | kr.2.66 |
| 100 | kr.0.04440 | kr.4.44 |
| 500 | kr.0.03018 | kr.15.09 |
| 1.000 | kr.0.02593 | kr.25.93 |
| 2.500 | kr.0.02143 | kr.53.58 |
| 5.000 | kr.0.01873 | kr.93.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01244 | kr.622.00 |
| 100.000 | kr.0.01132 | kr.1,132.00 |
| 150.000 | kr.0.01077 | kr.1,615.50 |
| 250.000 | kr.0.01015 | kr.2,537.50 |
| 350.000 | kr.0.00979 | kr.3,426.50 |
| 500.000 | kr.0.00945 | kr.4,725.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

