
GRM033R61A153ME84D | |
|---|---|
DigiKey Part Number | 490-GRM033R61A153ME84DTR-ND - Tape & Reel (TR) 490-GRM033R61A153ME84DCT-ND - Cut Tape (CT) 490-GRM033R61A153ME84DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A153ME84D |
Description | CAP CER 0.015UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A153ME84D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 50 | kr.0.07800 | kr.3.90 |
| 100 | kr.0.06590 | kr.6.59 |
| 500 | kr.0.04570 | kr.22.85 |
| 1.000 | kr.0.03955 | kr.39.55 |
| 2.500 | kr.0.03313 | kr.82.83 |
| 5.000 | kr.0.02925 | kr.146.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02499 | kr.374.85 |
| 30.000 | kr.0.02263 | kr.678.90 |
| 45.000 | kr.0.02144 | kr.964.80 |
| 75.000 | kr.0.02014 | kr.1,510.50 |
| 105.000 | kr.0.01937 | kr.2,033.85 |
| 150.000 | kr.0.01864 | kr.2,796.00 |
| 180.000 | kr.0.01829 | kr.3,292.20 |
| 360.000 | kr.0.01712 | kr.6,163.20 |
| 375.000 | kr.0.01706 | kr.6,397.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

