1500 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61A152KA01D

DigiKey Part Number
490-3161-2-ND - Tape & Reel (TR)
490-3161-1-ND - Cut Tape (CT)
490-3161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61A152KA01D
Description
CAP CER 1500PF 10V X5R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61A152KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.07700kr.0.77
50kr.0.05140kr.2.57
100kr.0.04310kr.4.31
500kr.0.02944kr.14.72
1.000kr.0.02527kr.25.27
2.500kr.0.02088kr.52.20
5.000kr.0.01826kr.91.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01417kr.212.55
30.000kr.0.01374kr.412.20
45.000kr.0.01294kr.582.30
75.000kr.0.01205kr.903.75
105.000kr.0.01205kr.1,265.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000