1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
cut-tape-render

GRM033R61A105ME15D

DigiKey Part Number
490-13226-2-ND - Tape & Reel (TR)
490-13226-1-ND - Cut Tape (CT)
490-13226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61A105ME15D
Description
CAP CER 1UF 10V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61A105ME15D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.926
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.02100kr.10.21
50kr.0.73680kr.36.84
100kr.0.65050kr.65.05
500kr.0.50518kr.252.59
1.000kr.0.46028kr.460.28
2.500kr.0.41304kr.1,032.60
5.000kr.0.38457kr.1,922.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.33946kr.5,091.90
30.000kr.0.32275kr.9,682.50
45.000kr.0.31439kr.14,147.55
75.000kr.0.30511kr.22,883.25
105.000kr.0.29969kr.31,467.45
150.000kr.0.29448kr.44,172.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500