0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R60J474ME90J

DigiKey Part Number
490-GRM033R60J474ME90JTR-ND - Tape & Reel (TR)
490-GRM033R60J474ME90JCT-ND - Cut Tape (CT)
490-GRM033R60J474ME90JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R60J474ME90J
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R60J474ME90J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.045
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28900kr.2.89
50kr.0.19680kr.9.84
100kr.0.16850kr.16.85
500kr.0.12192kr.60.96
1.000kr.0.10764kr.107.64
2.500kr.0.09264kr.231.60
5.000kr.0.08363kr.418.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.05769kr.2,884.50
100.000kr.0.05412kr.5,412.00
150.000kr.0.05233kr.7,849.50
250.000kr.0.05035kr.12,587.50
350.000kr.0.04919kr.17,216.50
500.000kr.0.04808kr.24,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000