
GRM033R60J474ME90J | |
|---|---|
DigiKey Part Number | 490-GRM033R60J474ME90JTR-ND - Tape & Reel (TR) 490-GRM033R60J474ME90JCT-ND - Cut Tape (CT) 490-GRM033R60J474ME90JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J474ME90J |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J474ME90J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28900 | kr.2.89 |
| 50 | kr.0.19680 | kr.9.84 |
| 100 | kr.0.16850 | kr.16.85 |
| 500 | kr.0.12192 | kr.60.96 |
| 1.000 | kr.0.10764 | kr.107.64 |
| 2.500 | kr.0.09264 | kr.231.60 |
| 5.000 | kr.0.08363 | kr.418.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.05769 | kr.2,884.50 |
| 100.000 | kr.0.05412 | kr.5,412.00 |
| 150.000 | kr.0.05233 | kr.7,849.50 |
| 250.000 | kr.0.05035 | kr.12,587.50 |
| 350.000 | kr.0.04919 | kr.17,216.50 |
| 500.000 | kr.0.04808 | kr.24,040.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

