
GRM033R60J333KE01D | |
|---|---|
DigiKey Part Number | 490-3170-2-ND - Tape & Reel (TR) 490-3170-1-ND - Cut Tape (CT) 490-3170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J333KE01D |
Description | CAP CER 0.033UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J333KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23100 | kr.2.31 |
| 50 | kr.0.15680 | kr.7.84 |
| 100 | kr.0.13370 | kr.13.37 |
| 500 | kr.0.09568 | kr.47.84 |
| 1.000 | kr.0.08404 | kr.84.04 |
| 2.500 | kr.0.07181 | kr.179.53 |
| 5.000 | kr.0.06445 | kr.322.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05381 | kr.807.15 |
| 30.000 | kr.0.04951 | kr.1,485.30 |
| 45.000 | kr.0.04736 | kr.2,131.20 |
| 75.000 | kr.0.04498 | kr.3,373.50 |
| 105.000 | kr.0.04358 | kr.4,575.90 |
| 150.000 | kr.0.04225 | kr.6,337.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

