
GRM033R60J224KE90D | |
|---|---|
DigiKey Part Number | 490-17070-2-ND - Tape & Reel (TR) 490-17070-1-ND - Cut Tape (CT) 490-17070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J224KE90D |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J224KE90D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12700 | kr.1.27 |
| 50 | kr.0.08500 | kr.4.25 |
| 100 | kr.0.07160 | kr.7.16 |
| 500 | kr.0.04984 | kr.24.92 |
| 1.000 | kr.0.04318 | kr.43.18 |
| 2.500 | kr.0.03619 | kr.90.47 |
| 5.000 | kr.0.03200 | kr.160.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02609 | kr.391.35 |
| 30.000 | kr.0.02365 | kr.709.50 |
| 45.000 | kr.0.02243 | kr.1,009.35 |
| 75.000 | kr.0.02107 | kr.1,580.25 |
| 105.000 | kr.0.02028 | kr.2,129.40 |
| 150.000 | kr.0.01953 | kr.2,929.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

