0.22 µF ±10% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033D70J224KE01J

DigiKey Part Number
490-GRM033D70J224KE01JTR-ND - Tape & Reel (TR)
490-GRM033D70J224KE01JCT-ND - Cut Tape (CT)
490-GRM033D70J224KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033D70J224KE01J
Description
CAP CER 0.22UF 6.3V X7T 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033D70J224KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.236
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
50kr.0.14320kr.7.16
100kr.0.12240kr.12.24
500kr.0.08712kr.43.56
1.000kr.0.07640kr.76.40
2.500kr.0.06510kr.162.75
5.000kr.0.05832kr.291.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04213kr.2,106.50
100.000kr.0.03931kr.3,931.00
150.000kr.0.03790kr.5,685.00
250.000kr.0.03634kr.9,085.00
350.000kr.0.03542kr.12,397.00
500.000kr.0.03454kr.17,270.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750