10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R61A106ME13J

DigiKey Part Number
490-GRT155R61A106ME13JTR-ND - Tape & Reel (TR)
490-GRT155R61A106ME13JCT-ND - Cut Tape (CT)
490-GRT155R61A106ME13JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R61A106ME13J
Description
CAP CER 10UF 10V X5R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R61A106ME13J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374.863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00200kr.10.02
50kr.0.72400kr.36.20
100kr.0.63910kr.63.91
500kr.0.49592kr.247.96
1.000kr.0.45179kr.451.79
2.500kr.0.40520kr.1,013.00
5.000kr.0.37714kr.1,885.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.31031kr.12,412.40
80.000kr.0.29780kr.23,824.00
120.000kr.0.29153kr.34,983.60
200.000kr.0.28459kr.56,918.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750