
GRM033C80J473ME19D | |
|---|---|
DigiKey Part Number | 490-16737-2-ND - Tape & Reel (TR) 490-16737-1-ND - Cut Tape (CT) 490-16737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J473ME19D |
Description | CAP CER 0.047UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J473ME19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16100 | kr.1.61 |
| 50 | kr.0.10680 | kr.5.34 |
| 100 | kr.0.09070 | kr.9.07 |
| 500 | kr.0.06340 | kr.31.70 |
| 1.000 | kr.0.05523 | kr.55.23 |
| 2.500 | kr.0.04660 | kr.116.50 |
| 5.000 | kr.0.04143 | kr.207.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03406 | kr.510.90 |
| 30.000 | kr.0.03104 | kr.931.20 |
| 45.000 | kr.0.02953 | kr.1,328.85 |
| 75.000 | kr.0.02786 | kr.2,089.50 |
| 105.000 | kr.0.02689 | kr.2,823.45 |
| 150.000 | kr.0.02595 | kr.3,892.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

