
GRM033C80J224ME90D | |
|---|---|
DigiKey Part Number | 490-9982-2-ND - Tape & Reel (TR) 490-9982-1-ND - Cut Tape (CT) 490-9982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J224ME90D |
Description | CAP CER 0.22UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J224ME90D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 50 | kr.0.12040 | kr.6.02 |
| 100 | kr.0.10270 | kr.10.27 |
| 500 | kr.0.07266 | kr.36.33 |
| 1.000 | kr.0.06353 | kr.63.53 |
| 2.500 | kr.0.05381 | kr.134.53 |
| 5.000 | kr.0.04802 | kr.240.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03970 | kr.595.50 |
| 30.000 | kr.0.03631 | kr.1,089.30 |
| 45.000 | kr.0.03462 | kr.1,557.90 |
| 75.000 | kr.0.03274 | kr.2,455.50 |
| 105.000 | kr.0.03164 | kr.3,322.20 |
| 150.000 | kr.0.03059 | kr.4,588.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

