0.22 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80G224ME90D

DigiKey Part Number
490-16736-2-ND - Tape & Reel (TR)
490-16736-1-ND - Cut Tape (CT)
490-16736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80G224ME90D
Description
CAP CER 0.22UF 4V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80G224ME90D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64.236
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
50kr.0.09520kr.4.76
100kr.0.08100kr.8.10
500kr.0.05646kr.28.23
1.000kr.0.04913kr.49.13
2.500kr.0.04136kr.103.40
5.000kr.0.03670kr.183.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03161kr.474.15
30.000kr.0.02876kr.862.80
45.000kr.0.02734kr.1,230.30
75.000kr.0.02576kr.1,932.00
105.000kr.0.02484kr.2,608.20
150.000kr.0.02395kr.3,592.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000