1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80G105ME05D

DigiKey Part Number
490-18622-2-ND - Tape & Reel (TR)
490-18622-1-ND - Cut Tape (CT)
490-18622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80G105ME05D
Description
CAP CER 1UF 4V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80G105ME05D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.363
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.41800kr.4.18
50kr.0.28940kr.14.47
100kr.0.25010kr.25.01
500kr.0.18466kr.92.33
1.000kr.0.16454kr.164.54
2.500kr.0.14342kr.358.55
5.000kr.0.13067kr.653.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11169kr.1,675.35
30.000kr.0.10423kr.3,126.90
45.000kr.0.10050kr.4,522.50
75.000kr.0.09636kr.7,227.00
105.000kr.0.09395kr.9,864.75
150.000kr.0.09162kr.13,743.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250