0.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C2AR70BA01D

DigiKey Part Number
490-7235-2-ND - Tape & Reel (TR)
490-7235-1-ND - Cut Tape (CT)
490-7235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C2AR70BA01D
Description
CAP CER 0.7PF 100V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C2AR70BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.291
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.16100kr.1.61
50kr.0.10580kr.5.29
100kr.0.08970kr.8.97
500kr.0.06308kr.31.54
1.000kr.0.05495kr.54.95
2.500kr.0.04642kr.116.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01422kr.213.30
30.000kr.0.01403kr.420.90
45.000kr.0.01394kr.627.30
75.000kr.0.01383kr.1,037.25
105.000kr.0.01376kr.1,444.80
150.000kr.0.01370kr.2,055.00
180.000kr.0.01367kr.2,460.60
360.000kr.0.01356kr.4,881.60
375.000kr.0.01355kr.5,081.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250