
GRM0335C2A6R0DA01D | |
|---|---|
DigiKey Part Number | 490-7252-2-ND - Tape & Reel (TR) 490-7252-1-ND - Cut Tape (CT) 490-7252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A6R0DA01D |
Description | CAP CER 6PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A6R0DA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 50 | kr.0.07800 | kr.3.90 |
| 100 | kr.0.06590 | kr.6.59 |
| 500 | kr.0.04570 | kr.22.85 |
| 1.000 | kr.0.03955 | kr.39.55 |
| 2.500 | kr.0.02982 | kr.74.55 |
| 5.000 | kr.0.02499 | kr.124.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01411 | kr.211.65 |
| 30.000 | kr.0.01392 | kr.417.60 |
| 45.000 | kr.0.01383 | kr.622.35 |
| 75.000 | kr.0.01372 | kr.1,029.00 |
| 105.000 | kr.0.01365 | kr.1,433.25 |
| 150.000 | kr.0.01359 | kr.2,038.50 |
| 180.000 | kr.0.01356 | kr.2,440.80 |
| 360.000 | kr.0.01345 | kr.4,842.00 |
| 375.000 | kr.0.01345 | kr.5,043.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

