
GRM0335C2A3R9CA01D | |
|---|---|
DigiKey Part Number | 490-7247-2-ND - Tape & Reel (TR) 490-7247-1-ND - Cut Tape (CT) 490-7247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A3R9CA01D |
Description | CAP CER 3.9PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A3R9CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 50 | kr.0.07740 | kr.3.87 |
| 100 | kr.0.06530 | kr.6.53 |
| 500 | kr.0.04526 | kr.22.63 |
| 1.000 | kr.0.03912 | kr.39.12 |
| 2.500 | kr.0.03269 | kr.81.72 |
| 5.000 | kr.0.02883 | kr.144.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02341 | kr.351.15 |
| 30.000 | kr.0.02117 | kr.635.10 |
| 45.000 | kr.0.02005 | kr.902.25 |
| 75.000 | kr.0.01881 | kr.1,410.75 |
| 105.000 | kr.0.01809 | kr.1,899.45 |
| 150.000 | kr.0.01739 | kr.2,608.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

