
GRM0335C2A2R0CA01D | |
|---|---|
DigiKey Part Number | 490-7242-2-ND - Tape & Reel (TR) 490-7242-1-ND - Cut Tape (CT) 490-7242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A2R0CA01D |
Description | CAP CER 2PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A2R0CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 50 | kr.0.07820 | kr.3.91 |
| 100 | kr.0.06600 | kr.6.60 |
| 500 | kr.0.04576 | kr.22.88 |
| 1.000 | kr.0.03955 | kr.39.55 |
| 2.500 | kr.0.03305 | kr.82.63 |
| 5.000 | kr.0.02915 | kr.145.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02367 | kr.355.05 |
| 30.000 | kr.0.02141 | kr.642.30 |
| 45.000 | kr.0.02027 | kr.912.15 |
| 75.000 | kr.0.01902 | kr.1,426.50 |
| 105.000 | kr.0.01829 | kr.1,920.45 |
| 150.000 | kr.0.01758 | kr.2,637.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

