1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C2A1R0CA01D

DigiKey Part Number
490-7238-2-ND - Tape & Reel (TR)
490-7238-1-ND - Cut Tape (CT)
490-7238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C2A1R0CA01D
Description
CAP CER 1PF 100V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C2A1R0CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59.659
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11500kr.1.15
50kr.0.07700kr.3.85
100kr.0.06470kr.6.47
500kr.0.04474kr.22.37
1.000kr.0.03872kr.38.72
2.500kr.0.03231kr.80.77
5.000kr.0.02850kr.142.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02312kr.346.80
30.000kr.0.02090kr.627.00
45.000kr.0.01979kr.890.55
75.000kr.0.01856kr.1,392.00
105.000kr.0.01784kr.1,873.20
150.000kr.0.01715kr.2,572.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000