15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C2A150JA01D

DigiKey Part Number
490-7260-2-ND - Tape & Reel (TR)
490-7260-1-ND - Cut Tape (CT)
490-7260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C2A150JA01D
Description
CAP CER 15PF 100V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C2A150JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10100kr.1.01
50kr.0.06600kr.3.30
100kr.0.05520kr.5.52
500kr.0.03804kr.19.02
1.000kr.0.03271kr.32.71
2.500kr.0.02721kr.68.03
5.000kr.0.02391kr.119.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01929kr.289.35
30.000kr.0.01737kr.521.10
45.000kr.0.01641kr.738.45
75.000kr.0.01535kr.1,151.25
105.000kr.0.01473kr.1,546.65
150.000kr.0.01413kr.2,119.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750