
GRM0335C2A120JA01D | |
|---|---|
DigiKey Part Number | 490-7259-2-ND - Tape & Reel (TR) 490-7259-1-ND - Cut Tape (CT) 490-7259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A120JA01D |
Description | CAP CER 12PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A120JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 50 | kr.0.09640 | kr.4.82 |
| 100 | kr.0.08180 | kr.8.18 |
| 500 | kr.0.05718 | kr.28.59 |
| 1.000 | kr.0.04971 | kr.49.71 |
| 2.500 | kr.0.04182 | kr.104.55 |
| 5.000 | kr.0.03709 | kr.185.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03039 | kr.455.85 |
| 30.000 | kr.0.02764 | kr.829.20 |
| 45.000 | kr.0.02626 | kr.1,181.70 |
| 75.000 | kr.0.02474 | kr.1,855.50 |
| 105.000 | kr.0.02385 | kr.2,504.25 |
| 150.000 | kr.0.02299 | kr.3,448.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

