0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1HR70BA01D

DigiKey Part Number
490-11348-2-ND - Tape & Reel (TR)
490-11348-1-ND - Cut Tape (CT)
490-11348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1HR70BA01D
Description
CAP CER 0.7PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1HR70BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105.104
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
50kr.0.08200kr.4.10
100kr.0.06920kr.6.92
500kr.0.04808kr.24.04
1.000kr.0.04160kr.41.60
2.500kr.0.03482kr.87.05
5.000kr.0.03077kr.153.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02503kr.375.45
30.000kr.0.02266kr.679.80
45.000kr.0.02148kr.966.60
75.000kr.0.02017kr.1,512.75
105.000kr.0.01940kr.2,037.00
150.000kr.0.01867kr.2,800.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000