0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1HR30WA01D

DigiKey Part Number
490-11971-2-ND - Tape & Reel (TR)
490-11971-1-ND - Cut Tape (CT)
490-11971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1HR30WA01D
Description
CAP CER 0.3PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1HR30WA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.05pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
50kr.0.11540kr.5.77
100kr.0.09830kr.9.83
500kr.0.06948kr.34.74
1.000kr.0.06061kr.60.61
2.500kr.0.05128kr.128.20
5.000kr.0.04570kr.228.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03772kr.565.80
30.000kr.0.03446kr.1,033.80
45.000kr.0.03284kr.1,477.80
75.000kr.0.03103kr.2,327.25
105.000kr.0.02998kr.3,147.90
150.000kr.0.02896kr.4,344.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750