
GRM0335C1HR30BA01D | |
|---|---|
DigiKey Part Number | 490-6135-2-ND - Tape & Reel (TR) 490-6135-1-ND - Cut Tape (CT) 490-6135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1HR30BA01D |
Description | CAP CER 0.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1HR30BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.11400 | kr.1.14 |
| 50 | kr.0.07360 | kr.3.68 |
| 100 | kr.0.06210 | kr.6.21 |
| 500 | kr.0.04312 | kr.21.56 |
| 1.000 | kr.0.03722 | kr.37.22 |
| 2.500 | kr.0.03107 | kr.77.67 |
| 5.000 | kr.0.02738 | kr.136.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02219 | kr.332.85 |
| 30.000 | kr.0.02004 | kr.601.20 |
| 45.000 | kr.0.01897 | kr.853.65 |
| 75.000 | kr.0.01778 | kr.1,333.50 |
| 105.000 | kr.0.01709 | kr.1,794.45 |
| 150.000 | kr.0.01642 | kr.2,463.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

