
GRM0335C1H9R0DA01D | |
|---|---|
DigiKey Part Number | 490-16734-2-ND - Tape & Reel (TR) 490-16734-1-ND - Cut Tape (CT) 490-16734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H9R0DA01D |
Description | CAP CER 9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H9R0DA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C2A9R0DA01D | Murata Electronics | 46.570 | 490-7257-1-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 50 | kr.0.06280 | kr.3.14 |
| 100 | kr.0.05260 | kr.5.26 |
| 500 | kr.0.03590 | kr.17.95 |
| 1.000 | kr.0.03083 | kr.30.83 |
| 2.500 | kr.0.02559 | kr.63.98 |
| 5.000 | kr.0.02246 | kr.112.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01662 | kr.249.30 |
| 30.000 | kr.0.01491 | kr.447.30 |
| 45.000 | kr.0.01406 | kr.632.70 |
| 75.000 | kr.0.01311 | kr.983.25 |
| 105.000 | kr.0.01256 | kr.1,318.80 |
| 150.000 | kr.0.01203 | kr.1,804.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

