
GRM0335C1H5R7WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H5R7WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H5R7WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H5R7WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H5R7WA01D |
Description | CAP CER 5.7PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H5R7WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.11280 | kr.5.64 |
| 100 | kr.0.09510 | kr.9.51 |
| 500 | kr.0.06720 | kr.33.60 |
| 1.000 | kr.0.05858 | kr.58.58 |
| 2.500 | kr.0.04953 | kr.123.82 |
| 5.000 | kr.0.04410 | kr.220.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03635 | kr.545.25 |
| 30.000 | kr.0.03319 | kr.995.70 |
| 45.000 | kr.0.03160 | kr.1,422.00 |
| 75.000 | kr.0.02985 | kr.2,238.75 |
| 105.000 | kr.0.02883 | kr.3,027.15 |
| 150.000 | kr.0.02784 | kr.4,176.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

