
GRM0335C1H470GA01D | |
|---|---|
DigiKey Part Number | 490-14562-2-ND - Tape & Reel (TR) 490-14562-1-ND - Cut Tape (CT) 490-14562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H470GA01D |
Description | CAP CER 47PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H470GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 50 | kr.0.06440 | kr.3.22 |
| 100 | kr.0.05470 | kr.5.47 |
| 500 | kr.0.03730 | kr.18.65 |
| 1.000 | kr.0.03209 | kr.32.09 |
| 2.500 | kr.0.02664 | kr.66.60 |
| 5.000 | kr.0.02339 | kr.116.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01885 | kr.282.75 |
| 30.000 | kr.0.01696 | kr.508.80 |
| 45.000 | kr.0.01601 | kr.720.45 |
| 75.000 | kr.0.01497 | kr.1,122.75 |
| 105.000 | kr.0.01436 | kr.1,507.80 |
| 150.000 | kr.0.01377 | kr.2,065.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

