Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H3R6CA01D

DigiKey Part Number
490-GRM0335C1H3R6CA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1H3R6CA01DCT-ND - Cut Tape (CT)
490-GRM0335C1H3R6CA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H3R6CA01D
Description
CAP CER 3.6PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H3R6CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.146
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09000kr.0.90
50kr.0.05640kr.2.82
100kr.0.04740kr.4.74
500kr.0.03238kr.16.19
1.000kr.0.02784kr.27.84
2.500kr.0.02304kr.57.60
5.000kr.0.02020kr.101.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01422kr.213.30
30.000kr.0.01403kr.420.90
45.000kr.0.01394kr.627.30
75.000kr.0.01356kr.1,017.00
105.000kr.0.01300kr.1,365.00
150.000kr.0.01245kr.1,867.50
180.000kr.0.01219kr.2,194.20
360.000kr.0.01128kr.4,060.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000