Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H3R0BA01J

DigiKey Part Number
490-GRM0335C1H3R0BA01JTR-ND - Tape & Reel (TR)
490-GRM0335C1H3R0BA01JCT-ND - Cut Tape (CT)
490-GRM0335C1H3R0BA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H3R0BA01J
Description
CAP CER 3PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H3R0BA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.509
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10900kr.1.09
50kr.0.07040kr.3.52
100kr.0.05950kr.5.95
500kr.0.04122kr.20.61
1.000kr.0.03558kr.35.58
2.500kr.0.02970kr.74.25
5.000kr.0.02840kr.142.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02397kr.1,198.50
100.000kr.0.01723kr.1,723.00
150.000kr.0.01647kr.2,470.50
250.000kr.0.01562kr.3,905.00
350.000kr.0.01512kr.5,292.00
500.000kr.0.01464kr.7,320.00
600.000kr.0.01442kr.8,652.00
1.200.000kr.0.01366kr.16,392.00
1.250.000kr.0.01362kr.17,025.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000