
GRM0335C1H2R8CA01D | |
---|---|
DigiKey Part Number | 490-GRM0335C1H2R8CA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H2R8CA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H2R8CA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H2R8CA01D |
Description | CAP CER 2.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H2R8CA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.08300 | kr.0.83 |
50 | kr.0.05500 | kr.2.75 |
100 | kr.0.04610 | kr.4.61 |
500 | kr.0.03162 | kr.15.81 |
1.000 | kr.0.02714 | kr.27.14 |
2.500 | kr.0.02248 | kr.56.20 |
5.000 | kr.0.02246 | kr.112.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.01411 | kr.211.65 |
30.000 | kr.0.01392 | kr.417.60 |
45.000 | kr.0.01383 | kr.622.35 |
75.000 | kr.0.01309 | kr.981.75 |
105.000 | kr.0.01254 | kr.1,316.70 |
150.000 | kr.0.01205 | kr.1,807.50 |
180.000 | kr.0.01176 | kr.2,116.80 |
360.000 | kr.0.01092 | kr.3,931.20 |
375.000 | kr.0.01088 | kr.4,080.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |