27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H270GA01D

DigiKey Part Number
490-11317-2-ND - Tape & Reel (TR)
490-11317-1-ND - Cut Tape (CT)
490-11317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H270GA01D
Description
CAP CER 27PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H270GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.728
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.09500kr.0.95
50kr.0.06340kr.3.17
100kr.0.05330kr.5.33
500kr.0.03652kr.18.26
1.000kr.0.03138kr.31.38
2.500kr.0.02607kr.65.17
5.000kr.0.02290kr.114.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01844kr.276.60
30.000kr.0.01659kr.497.70
45.000kr.0.01566kr.704.70
75.000kr.0.01464kr.1,098.00
105.000kr.0.01404kr.1,474.20
150.000kr.0.01347kr.2,020.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750