
GRM0335C1H180FA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H180FA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H180FA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H180FA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H180FA01D |
Description | CAP CER 18PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H180FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 50 | kr.0.10520 | kr.5.26 |
| 100 | kr.0.08940 | kr.8.94 |
| 500 | kr.0.06302 | kr.31.51 |
| 1.000 | kr.0.05484 | kr.54.84 |
| 2.500 | kr.0.04628 | kr.115.70 |
| 5.000 | kr.0.04115 | kr.205.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03384 | kr.507.60 |
| 30.000 | kr.0.03084 | kr.925.20 |
| 45.000 | kr.0.02935 | kr.1,320.75 |
| 75.000 | kr.0.02769 | kr.2,076.75 |
| 105.000 | kr.0.02672 | kr.2,805.60 |
| 150.000 | kr.0.02579 | kr.3,868.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

