
GRM0335C1H151GA01D | |
|---|---|
DigiKey Part Number | 490-14556-2-ND - Tape & Reel (TR) 490-14556-1-ND - Cut Tape (CT) 490-14556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H151GA01D |
Description | CAP CER 150PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H151GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10300 | kr.1.03 |
| 50 | kr.0.06680 | kr.3.34 |
| 100 | kr.0.05590 | kr.5.59 |
| 500 | kr.0.03858 | kr.19.29 |
| 1.000 | kr.0.03318 | kr.33.18 |
| 2.500 | kr.0.02760 | kr.69.00 |
| 5.000 | kr.0.02425 | kr.121.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01956 | kr.293.40 |
| 30.000 | kr.0.01761 | kr.528.30 |
| 45.000 | kr.0.01664 | kr.748.80 |
| 75.000 | kr.0.01556 | kr.1,167.00 |
| 105.000 | kr.0.01493 | kr.1,567.65 |
| 150.000 | kr.0.01433 | kr.2,149.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

