
GRM0335C1H120GA01D | |
|---|---|
DigiKey Part Number | 490-11308-2-ND - Tape & Reel (TR) 490-11308-1-ND - Cut Tape (CT) 490-11308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H120GA01D |
Description | CAP CER 12PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H120GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.09500 | kr.0.95 |
| 50 | kr.0.06220 | kr.3.11 |
| 100 | kr.0.05200 | kr.5.20 |
| 500 | kr.0.03550 | kr.17.75 |
| 1.000 | kr.0.03050 | kr.30.50 |
| 2.500 | kr.0.02531 | kr.63.27 |
| 5.000 | kr.0.02222 | kr.111.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01787 | kr.268.05 |
| 30.000 | kr.0.01607 | kr.482.10 |
| 45.000 | kr.0.01517 | kr.682.65 |
| 75.000 | kr.0.01417 | kr.1,062.75 |
| 105.000 | kr.0.01358 | kr.1,425.90 |
| 150.000 | kr.0.01302 | kr.1,953.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

