
GRM0335C1H111JA01D | |
|---|---|
DigiKey Part Number | 490-7220-2-ND - Tape & Reel (TR) 490-7220-1-ND - Cut Tape (CT) 490-7220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H111JA01D |
Description | CAP CER 110PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H111JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 50 | kr.0.06280 | kr.3.14 |
| 100 | kr.0.05260 | kr.5.26 |
| 500 | kr.0.03590 | kr.17.95 |
| 1.000 | kr.0.03083 | kr.30.83 |
| 2.500 | kr.0.02559 | kr.63.98 |
| 5.000 | kr.0.02246 | kr.112.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01807 | kr.271.05 |
| 30.000 | kr.0.01625 | kr.487.50 |
| 45.000 | kr.0.01533 | kr.689.85 |
| 75.000 | kr.0.01432 | kr.1,074.00 |
| 105.000 | kr.0.01373 | kr.1,441.65 |
| 150.000 | kr.0.01317 | kr.1,975.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

