1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H102GE01D

DigiKey Part Number
490-GRM0335C1H102GE01DTR-ND - Tape & Reel (TR)
490-GRM0335C1H102GE01DCT-ND - Cut Tape (CT)
490-GRM0335C1H102GE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H102GE01D
Description
CAP CER 1000PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H102GE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.102
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
50kr.0.20660kr.10.33
100kr.0.17750kr.17.75
500kr.0.12896kr.64.48
1.000kr.0.11406kr.114.06
2.500kr.0.09837kr.245.93
5.000kr.0.08894kr.444.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07510kr.1,126.50
30.000kr.0.06958kr.2,087.40
45.000kr.0.06682kr.3,006.90
75.000kr.0.06376kr.4,782.00
105.000kr.0.06197kr.6,506.85
150.000kr.0.06025kr.9,037.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750