
GRM0335C1E681JA01D | |
|---|---|
DigiKey Part Number | 490-14330-2-ND - Tape & Reel (TR) 490-14330-1-ND - Cut Tape (CT) 490-14330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E681JA01D |
Description | CAP CER 680PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E681JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10200 | kr.1.02 |
| 50 | kr.0.06660 | kr.3.33 |
| 100 | kr.0.05630 | kr.5.63 |
| 500 | kr.0.03892 | kr.19.46 |
| 1.000 | kr.0.03354 | kr.33.54 |
| 2.500 | kr.0.02793 | kr.69.83 |
| 5.000 | kr.0.02459 | kr.122.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02088 | kr.313.20 |
| 30.000 | kr.0.01883 | kr.564.90 |
| 45.000 | kr.0.01780 | kr.801.00 |
| 75.000 | kr.0.01667 | kr.1,250.25 |
| 105.000 | kr.0.01601 | kr.1,681.05 |
| 150.000 | kr.0.01537 | kr.2,305.50 |
| 180.000 | kr.0.01507 | kr.2,712.60 |
| 360.000 | kr.0.01405 | kr.5,058.00 |
| 375.000 | kr.0.01400 | kr.5,250.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

