
GRM0335C1E5R6CA01D | |
|---|---|
DigiKey Part Number | 490-11300-2-ND - Tape & Reel (TR) 490-11300-1-ND - Cut Tape (CT) 490-11300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E5R6CA01D |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E5R6CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H5R6CA01D | Murata Electronics | 255.733 | 490-11336-1-ND | kr.0.63000 | Upgrade |
| CL03C5R6CA3GNNC | Samsung Electro-Mechanics | 17 | 1276-1427-1-ND | kr.0.63000 | Direct |
| KGM03ACG1E5R6CH | KYOCERA AVX | 49.590 | 478-KGM03ACG1E5R6CHCT-ND | kr.2.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08900 | kr.0.89 |
| 50 | kr.0.05700 | kr.2.85 |
| 100 | kr.0.04820 | kr.4.82 |
| 500 | kr.0.03284 | kr.16.42 |
| 1.000 | kr.0.02828 | kr.28.28 |
| 2.500 | kr.0.02338 | kr.58.45 |
| 5.000 | kr.0.02049 | kr.102.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01644 | kr.246.60 |
| 30.000 | kr.0.01475 | kr.442.50 |
| 45.000 | kr.0.01391 | kr.625.95 |
| 75.000 | kr.0.01297 | kr.972.75 |
| 105.000 | kr.0.01243 | kr.1,305.15 |
| 150.000 | kr.0.01190 | kr.1,785.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

