560 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E561GA01D

DigiKey Part Number
490-16369-2-ND - Tape & Reel (TR)
490-16369-1-ND - Cut Tape (CT)
490-16369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E561GA01D
Description
CAP CER 560PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E561GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102.983
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.11400kr.1.14
50kr.0.07480kr.3.74
100kr.0.06280kr.6.28
500kr.0.04336kr.21.68
1.000kr.0.03741kr.37.41
2.500kr.0.03124kr.78.10
5.000kr.0.02754kr.137.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02233kr.334.95
30.000kr.0.02017kr.605.10
45.000kr.0.01909kr.859.05
75.000kr.0.01790kr.1,342.50
105.000kr.0.01720kr.1,806.00
150.000kr.0.01653kr.2,479.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750