
GRM0335C1E471JA01D | |
|---|---|
DigiKey Part Number | 490-16370-2-ND - Tape & Reel (TR) 490-16370-1-ND - Cut Tape (CT) 490-16370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E471JA01D |
Description | CAP CER 470PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E471JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 50 | kr.0.06280 | kr.3.14 |
| 100 | kr.0.05310 | kr.5.31 |
| 500 | kr.0.03648 | kr.18.24 |
| 1.000 | kr.0.03149 | kr.31.49 |
| 2.500 | kr.0.02616 | kr.65.40 |
| 5.000 | kr.0.02299 | kr.114.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01947 | kr.292.05 |
| 30.000 | kr.0.01777 | kr.533.10 |
| 45.000 | kr.0.01549 | kr.697.05 |
| 105.000 | kr.0.01486 | kr.1,560.30 |
| 150.000 | kr.0.01426 | kr.2,139.00 |
| 180.000 | kr.0.01398 | kr.2,516.40 |
| 360.000 | kr.0.01302 | kr.4,687.20 |
| 375.000 | kr.0.01297 | kr.4,863.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

