
GRM0335C1E560JA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E560JA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1E560JA01JCT-ND - Cut Tape (CT) 490-GRM0335C1E560JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E560JA01J |
Description | CAP CER 56PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E560JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09000 | kr.0.90 |
| 50 | kr.0.05880 | kr.2.94 |
| 100 | kr.0.04990 | kr.4.99 |
| 500 | kr.0.03404 | kr.17.02 |
| 1.000 | kr.0.02931 | kr.29.31 |
| 2.500 | kr.0.02434 | kr.60.85 |
| 5.000 | kr.0.02136 | kr.106.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01791 | kr.895.50 |
| 100.000 | kr.0.01160 | kr.1,160.00 |
| 150.000 | kr.0.01141 | kr.1,711.50 |
| 250.000 | kr.0.01077 | kr.2,692.50 |
| 350.000 | kr.0.01074 | kr.3,759.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

