Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E3R0BA01D

DigiKey Part Number
490-12678-2-ND - Tape & Reel (TR)
490-12678-1-ND - Cut Tape (CT)
490-12678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E3R0BA01D
Description
CAP CER 3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E3R0BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10900kr.1.09
50kr.0.07300kr.3.65
100kr.0.06140kr.6.14
500kr.0.04236kr.21.18
1.000kr.0.03661kr.36.61
2.500kr.0.03057kr.76.42
5.000kr.0.02694kr.134.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02099kr.314.85
30.000kr.0.02011kr.603.30
45.000kr.0.01903kr.856.35
75.000kr.0.01801kr.1,350.75
105.000kr.0.01714kr.1,799.70
150.000kr.0.01647kr.2,470.50
180.000kr.0.01615kr.2,907.00
360.000kr.0.01508kr.5,428.80
375.000kr.0.01502kr.5,632.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000