39 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E390FA01D

DigiKey Part Number
490-16715-2-ND - Tape & Reel (TR)
490-16715-1-ND - Cut Tape (CT)
490-16715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E390FA01D
Description
CAP CER 39PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E390FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114.732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10520kr.5.26
100kr.0.08940kr.8.94
500kr.0.06302kr.31.51
1.000kr.0.05484kr.54.84
2.500kr.0.04628kr.115.70
5.000kr.0.04115kr.205.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03384kr.507.60
30.000kr.0.03084kr.925.20
45.000kr.0.02935kr.1,320.75
75.000kr.0.02769kr.2,076.75
105.000kr.0.02672kr.2,805.60
150.000kr.0.02579kr.3,868.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750