
GRM0335C1E330GA01D | |
|---|---|
DigiKey Part Number | 490-14547-2-ND - Tape & Reel (TR) 490-14547-1-ND - Cut Tape (CT) 490-14547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E330GA01D |
Description | CAP CER 33PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E330GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 50 | kr.0.06300 | kr.3.15 |
| 100 | kr.0.05270 | kr.5.27 |
| 500 | kr.0.03600 | kr.18.00 |
| 1.000 | kr.0.03093 | kr.30.93 |
| 2.500 | kr.0.02567 | kr.64.17 |
| 5.000 | kr.0.02253 | kr.112.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01813 | kr.271.95 |
| 30.000 | kr.0.01630 | kr.489.00 |
| 45.000 | kr.0.01538 | kr.692.10 |
| 75.000 | kr.0.01437 | kr.1,077.75 |
| 105.000 | kr.0.01377 | kr.1,445.85 |
| 150.000 | kr.0.01321 | kr.1,981.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

