2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E2R7CA01D

DigiKey Part Number
490-11970-2-ND - Tape & Reel (TR)
490-11970-1-ND - Cut Tape (CT)
490-11970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E2R7CA01D
Description
CAP CER 2.7PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E2R7CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09000kr.0.90
50kr.0.05920kr.2.96
100kr.0.04950kr.4.95
500kr.0.03382kr.16.91
1.000kr.0.02913kr.29.13
2.500kr.0.02412kr.60.30
5.000kr.0.02113kr.105.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01696kr.254.40
30.000kr.0.01523kr.456.90
45.000kr.0.01436kr.646.20
75.000kr.0.01340kr.1,005.00
105.000kr.0.01284kr.1,348.20
150.000kr.0.01230kr.1,845.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000