
GRM0335C1E2R0CA01D | |
|---|---|
DigiKey Part Number | 490-11291-2-ND - Tape & Reel (TR) 490-11291-1-ND - Cut Tape (CT) 490-11291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E2R0CA01D |
Description | CAP CER 2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E2R0CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09000 | kr.0.90 |
| 50 | kr.0.05760 | kr.2.88 |
| 100 | kr.0.04870 | kr.4.87 |
| 500 | kr.0.03320 | kr.16.60 |
| 1.000 | kr.0.02859 | kr.28.59 |
| 2.500 | kr.0.02364 | kr.59.10 |
| 5.000 | kr.0.02072 | kr.103.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01662 | kr.249.30 |
| 30.000 | kr.0.01491 | kr.447.30 |
| 45.000 | kr.0.01406 | kr.632.70 |
| 75.000 | kr.0.01311 | kr.983.25 |
| 105.000 | kr.0.01256 | kr.1,318.80 |
| 150.000 | kr.0.01203 | kr.1,804.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

